0.37A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5009MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009MMX technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 85V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5009 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5009MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.