The LM5009 is a DC/DC controller with an efficiency of 93% and a maximum input voltage of 95V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 485uA. The device is available in an MSOP package and is RoHS compliant. It is suitable for use in applications requiring adjustable output voltage and current up to 150mA.
Sign in to ask questions about the Texas Instruments LM5009MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5009 |
| Supply Current | 485uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5009MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
