
Constant On-Time Non-Synchronous Buck Regulator with a wide input voltage range of 9.5V to 95V. Features a maximum output current of 150mA and an adjustable output voltage up to 85V, with a minimum output of 2.5V. Achieves up to 93% efficiency at a 600kHz switching frequency. This surface mount component operates from -40°C to 125°C and is available in an 8-WSON package.
Sign in to ask questions about the Texas Instruments LM5009SDC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009SDC/NOPB technical specifications.
| Efficiency | 93% |
| Frequency | 600kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 85V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5009SDC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
