
The LM5009SDCX/NOPB is an adjustable DC/DC controller from Texas Instruments with a maximum input voltage of 95V and a minimum input voltage of 9.5V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 150mA. The device is available in a WSON-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5009SDCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009SDCX/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 85V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5009SDCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
