
IC REG BUCK ADJ 150MA 8LLP
Texas Instruments LM5009SDX/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.