
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 6-75V input voltage range and 1A maximum output current. This power management IC offers adjustable output voltage from 2.5V up to 70V, with a peak efficiency of 91%. Designed for surface mount applications, it is housed in a compact 14-HTSSOP EP package (5mm x 4.4mm x 0.9mm) and operates across a temperature range of -40°C to 125°C. The regulator boasts a low quiescent current of 650uA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5010AMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010AMH/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5010A |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010AMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
