
Constant On-Time Non-Synchronous Buck Regulator with a wide 6V to 75V input voltage range. Delivers up to 1A output current with adjustable output voltage up to 70V. Features 91% efficiency and operates from -40°C to 150°C. Surface mountable in a 14-HTSSOP package, this regulator is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5010AMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010AMHE/NOPB technical specifications.
| Efficiency | 91% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5010A |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010AMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.