
The LM5010AMHX is a surface mount DC/DC regulator from Texas Instruments with a maximum output voltage of 70V and an output current of 1A. It operates over a temperature range of -40°C to 150°C and is available in a 2500-piece tape and reel package. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Texas Instruments LM5010AMHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010AMHX technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5010AMHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
