
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 6V to 75V input voltage range and a maximum output current of 1A. This integrated circuit offers adjustable output voltage up to 70V with a minimum of 2.5V, achieving up to 91% efficiency. Designed for surface mounting in an HTSSOP package, it operates across a broad temperature range of -40°C to 150°C. The device is RoHS compliant and lead-free, suitable for demanding power management applications.
Sign in to ask questions about the Texas Instruments LM5010AMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010AMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5010A |
| Supply Current | 675uA |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010AMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.