
Automotive Grade 0 and 1, 6-75V wide Vin, 1A constant on-time non-synchronous buck regulator. Features a maximum output voltage of 70V and an adjustable output type. Achieves 91% efficiency with a quiescent current of 650µA. Designed for surface mount with a 14-HTSSOP package, measuring 5mm x 4.4mm x 1.2mm. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5010AQ0MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010AQ0MH/NOPB technical specifications.
| Efficiency | 91% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5010A-Q1 |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010AQ0MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
