
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5010ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010ASD technical specifications.
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5010ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
