
1A Constant On-Time Non-Synchronous Buck Regulator with 6V to 75V input voltage range. Features adjustable output voltage up to 70V and 1A output current. Operates at 1MHz frequency with 91% efficiency. Packaged in a 10-WSON surface mount package, measuring 4mm x 4mm x 0.8mm. Suitable for operation from -40°C to 150°C.
Sign in to ask questions about the Texas Instruments LM5010ASD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010ASD/NOPB technical specifications.
| Efficiency | 91% |
| Frequency | 1MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5010A |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010ASD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
