The LM5010ASDX is a 75V 1A adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device has a maximum input voltage of 75V and a minimum input voltage of 6V. It features an efficiency of 91% and a quiescent current of 650uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5010ASDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010ASDX technical specifications.
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5010A |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5010ASDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
