
Constant On-Time Non-Synchronous Buck Regulator, 1A output current, 8V to 75V input voltage range, and adjustable output voltage up to 70V. Features 1MHz switching frequency, 91% efficiency, and a low 650uA quiescent current. Packaged in a 14-HTSSOP for surface mounting, operating from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5010MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 650uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
