
The LM5010MHX/NOPB is a surface-mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 75V and a minimum input voltage of 8V. The device is RoHS compliant and has a quiescent current of 650uA. It is a lead-free device with a package quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM5010MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010MHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Series | LM5010 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
