
1A constant on-time non-synchronous buck regulator with adjustable output voltage from 2.5V to 70V. Features an 8V to 75V wide input voltage range, 91% efficiency, and a maximum output current of 1A. This surface mount component operates from -40°C to 125°C and has a quiescent current of 650µA. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5010SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5010SD/NOPB technical specifications.
| Efficiency | 91% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5010 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
