
The LM5015MHX/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 1.26 to 37V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a 14-pin HTSSOP package and is available in quantities of 2500 units per reel. The LM5015MHX/NOPB has an efficiency of 87% and a quiescent current of 110uA.
Sign in to ask questions about the Texas Instruments LM5015MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5015MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5015MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
