
The LM5017MR/NOPB is a surface mount DC/DC controller with a positive output configuration and adjustable output voltage. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 600mA. The device is RoHS compliant and features a synchronous rectifier. It is available in a SOP-8 package and is packaged in a rail/tube format. The LM5017MR/NOPB has a maximum input voltage of 100V and a minimum input voltage of 7.5V.
Sign in to ask questions about the Texas Instruments LM5017MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5017MR/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5017MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
