
The LM5017SDX/NOPB is a surface mount adjustable positive DC/DC controller with a maximum operating temperature of 125°C. It can handle a maximum output current of 600mA and a maximum output voltage of 90V. The device is RoHS compliant and available in a package quantity of 4500 units per reel. The LM5017SDX/NOPB is a lead-free device with a quiescent current of 1.75mA. It can operate within a temperature range of -40°C to 125°C and has a maximum input voltage of 100V and a minimum input voltage of 7.5V.
Sign in to ask questions about the Texas Instruments LM5017SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5017SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5017 |
| Synchronous Rectifier | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5017SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
