
The LM5018 is a DC/DC controller with an adjustable output voltage of 90V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HSOP package. This device is RoHS compliant and suitable for use in a variety of applications. The quiescent current is 1.75mA, and the maximum input voltage is 95V.
Sign in to ask questions about the Texas Instruments LM5018MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5018MRX/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Series | LM5018 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5018MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
