
The LM5018SD/NOPB is a surface mount adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 300mA and a maximum output voltage of 90V. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM5018SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5018SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5018 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5018SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
