
7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Sign in to ask questions about the Texas Instruments LM5019MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5019MR/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5019 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5019MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
