
The LM5019MRX/NOPB is an adjustable positive regulator with a maximum output voltage of 90V and a minimum output voltage of 1.225V. It can supply up to 100mA of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free HSOP package and is RoHS compliant. It is designed for use in a variety of applications, including DC/DC controllers and regulators.
Sign in to ask questions about the Texas Instruments LM5019MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5019MRX/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 1.75mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5019MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
