The LM5019SD is an 8-channel DC/DC controller from Texas Instruments. It features a dual terminal position and operates within a 9-100V input voltage range. The device is packaged in an S-PDSO-N8 package with a width and length of 4mm. It has 8 pins and 1 function. The LM5019SD is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM5019SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5019SD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5019SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.