
DC/DC controller for boost, flyback, and SEPIC topologies, featuring a wide 13V to 100V input voltage range and 8V to 15V supply voltage. Operates at a 630kHz switching frequency with an 80% maximum duty cycle and a 15ns fall time. Offers 1A output current, 7V output voltage, and 300W output power. This surface mountable, 10-VSSOP packaged component operates from -40°C to 125°C and includes clock synchronization.
Texas Instruments LM5020MM-1 technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 630kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Input Voltage | 90V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5020MM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
