The LM5020MM-2 is a flyback DC/DC controller from Texas Instruments, packaged in an MSOP-8 surface mount package. It operates over a temperature range of -40°C to 125°C and can supply up to 300W of output power at 1A. The device has a maximum operating voltage of 90V and a quiescent current of 2mA. It is not RoHS compliant and contains lead.
Texas Instruments LM5020MM-2 technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5020MM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.