
Current mode PWM controller for boost, flyback, and SEPIC topologies. Features a wide input voltage range of 13V to 100V, with a maximum supply voltage of 90V. Operates at a 630kHz switching frequency with a 50% maximum duty cycle. Delivers 1A output current and 300W output power. Packaged in a 10-VSSOP (MSOP) for surface mounting, with a -40°C to 125°C operating temperature range.
Texas Instruments LM5020MM-2/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Frequency | 630kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Input Voltage | 90V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5020MM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
