
The LM5020MMX-1 is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 90V and a maximum output power of 300W. The device is available in a surface-mount MSOP-8 package and is not RoHS compliant due to containing lead. The LM5020MMX-1 has a quiescent current of 2mA and an output current of 1A, with an output voltage of 7V.
Texas Instruments LM5020MMX-1 technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5020MMX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
