
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LM5020SD-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5020SD-2/NOPB technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5020SD-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.