
The LM5020SDX-1 is a flyback DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can supply up to 300W of output power at 7V. The device features a single output phase and is capable of 80% maximum duty cycle. It has a quiescent current of 2mA and can handle a maximum supply voltage of 90V.
Texas Instruments LM5020SDX-1 technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 7V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5020SDX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
