
0.7A SWITCHING CONTROLLER, 560kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5021MM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5021MM-1 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5021MM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.