
Isolated AC to DC switching converter, flyback topology, operating at 500kHz with a 50% maximum duty cycle. Features a single output of 8.5V and 700mA, with a 2.5mA operating supply current. Housed in an 8-pin VSSOP package, this surface mount component operates from 8V to 30V supply voltage and is RoHS compliant. Designed for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5021MM-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5021MM-2/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Frequency | 500kHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5021MM-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
