
The LM5021MMX-1 is a boost/flyback DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can supply up to 700mA of current. The device is isolated and has a maximum supply voltage of 30V. It is available in a tape and reel packaging format with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5021MMX-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5021MMX-1 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5021MMX-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
