
The LM5021NA-1 is a boost and flyback DC/DC controller from Texas Instruments. It operates within a supply voltage range of 8V to 30V and can deliver an output current of up to 700mA. The device is packaged in a PDIP package and is suitable for operation over a temperature range of -40°C to 125°C. The LM5021NA-1 is designed for use in applications requiring a boost or flyback topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5021NA-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5021NA-1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Isolation | Isolated |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 8.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5021NA-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
