
DC/DC controller and regulator for Boost, SEPIC, and Flyback topologies. Features a wide 6V to 60V input voltage range and a maximum output voltage of 57V at 1A output current. Operates with a maximum duty cycle of 95% and includes undervoltage lockout (UVLO). This surface mountable component is available in a 10-VSSOP package, with a clock synchronization capability and a quiescent current of 3.5mA.
Texas Instruments LM5022MM technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Features | UVLO |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 57V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5022MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
