
Single-output DC/DC controller and regulator for step-up (Boost, SEPIC) applications. Features a maximum operating frequency of 1.115MHz and a 95% maximum duty cycle. Operates from a 6V to 60V supply voltage with a quiescent current of 3.5mA. Includes UVLO protection and clock synchronization. Packaged in a 10-pin VSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments LM5022MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5022MME/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1.115MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5022MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
