
The LM5022MMX/NOPB is a boost SEPIC DC/DC controller from Texas Instruments, operating at a maximum frequency of 1.115MHz and a maximum operating temperature of 125°C. It features a positive output configuration and a maximum output current of 1A. The device is available in a lead-free MSOP-10 package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 3.5mA.
Sign in to ask questions about the Texas Instruments LM5022MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5022MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1.115MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 57V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5022MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
