
AC-DC quasi-resonant current mode PWM controller, VSSOP package, operating from 8V to 14V supply. Features 130kHz frequency, 50% maximum duty cycle, and 15ns fall time. Includes over-voltage fault protection. Surface mountable with a compact 3mm x 3mm x 1.07mm footprint. RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5023MM-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5023MM-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 0% |
| Fall Time | 15ns |
| Fault Protection | Over Voltage |
| Frequency | 130kHz |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5023MM-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
