
AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5023MMX-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5023MMX-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 0% |
| Fall Time | 15ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5023MMX-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
