
3A SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5025AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025AMTC technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 300W |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
