90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 0.5V CS threshold 16-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5025AMTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025AMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 92.5% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 300W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025AMTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
