
The LM5025ASD is a forward converter IC with a maximum output power of 300W and an output current of 1A. It features a 2-phase topology and is available in a 5x5mm LLP-16 package. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5025ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025ASD technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 300W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.