
Texas Instruments LM5025ASD/NOPB technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 650kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5025A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025ASD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
