
The LM5025ASDX is a high power DC/DC controller from Texas Instruments, suitable for applications with up to 80% duty cycle. It operates over a temperature range of -40°C to 125°C. The device is packaged in a surface mount HVSON-16 package. It is not radiation hardened and does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5025ASDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025ASDX technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025ASDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
