
The LM5025BMTC/NOPB is a non-isolated DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 15V and a maximum output current of 3A, with an output power of up to 300W. The device is packaged in a TSSOP-16 package and is RoHS compliant, making it suitable for lead-free applications. The LM5025BMTC/NOPB has a maximum operating frequency of 1MHz and a maximum duty cycle of 75%.
Sign in to ask questions about the Texas Instruments LM5025BMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025BMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 92.5% |
| Fall Time | 15ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Output Current | 3A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025BMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
