
The LM5025BSD is a forward converter IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 15V and can handle an output current of 3A. The device is packaged in a HVSON-16 package and is suitable for surface mount applications. The LM5025BSD is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5025BSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025BSD technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 75% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025BSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
