
Texas Instruments LM5025BSD/NOPB technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 75% |
| Fall Time | 15ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.2mA |
| Output Current | 3A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025BSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
