
Voltage Mode PWM Controller for power management applications. Features dual PWM outputs with selectable frequencies of 220kHz or 580kHz. Offers output currents of 3A and 1A, operating from an 8V to 15V supply. Packaged in a 16-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Includes a synchronous pin and operates within a temperature range of -40°C to 125°C.
Texas Instruments LM5025CMTCX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Control Method | Voltage |
| Type | Voltage Mode PWM Controller |
| Topology | Forward |
| Number of PWM Outputs | 2 |
| Output Current | 3000|1000mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 15V |
| Maximum Duty Cycle | 91% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 15ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Operating Supply Voltage | 8 to 15V |
| Maximum Supply Current | 4.2mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5025CMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.