
The LM5025MTCX is a forward converter IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can deliver up to 300W of output power. The device features a single output phase and two outputs, with a maximum output current of 1A. The LM5025MTCX is available in a TSSOP-16 package, packaged in tape and reel quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5025MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5025MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 300W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5025MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
