
The LM5025MTCX/NOPB is a PowerWise DC/DC controller from Texas Instruments, packaged in a TSSOP-16 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output power of 300W and a maximum frequency of 1MHz, with a duty cycle of up to 80%. The LM5025MTCX/NOPB is a single-channel device with one output.
Texas Instruments LM5025MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
